Reference Only
QRE07FF1E
Rectangular MIL Spec Connectors Quick Install QR Env. Plug Con. - Rvrs version arr 07 for 5 size 8 Skt. Cont..
Datasheet
QRE07FF1E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Wire | |
| Mounting Style | Panel Mount | |
| Contact Gender | Socket (Female) | |
| Series | QRE | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Size | 8 | |
| Housing Material | Aluminum | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Wire Gauge - AWG | 10 AWG to 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,17 € | 98,17 € | |
| 87,52 € | 875,20 € | |
| 83,84 € | 2.096,00 € | |
| 80,36 € | 4.018,00 € | |
| 79,19 € | 7.919,00 € |
Need more?