Reference Only
QS101XXB24
LED Panel Mount Indicators 10mm SOLD LUG/FASTON Blue 24V.
Datasheet
QS101XXB24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 30 deg | |
| Product | Indicators | |
| Illumination Color | Blue | |
| Mounting Hole Size | 10 mm | |
| Mounting Style | Snap-In | |
| Termination Style | Solder Tab | |
| Lens Color/Style | Blue, Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 24 V | |
| Luminous Intensity | 800 mcd | |
| Lens Shape | Cylindrical | |
| Series | QS | |
| Packaging | Bulk | |
| Lens Color | Blue | |
| Lens Transparency | Diffused | |
| Mounting Method | Snap-In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Tradename | Q |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,14 € | 514,00 € | |
| 4,82 € | 2.410,00 € | |
| 4,64 € | 4.640,00 € |
Need more?