
QSFPP-110HP-0L
New Product
I/O Connectors 1X1 Cage HOLE FOR HEATSINK High Speed.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Termination Style | Press-Fit | |
| Series | QSFP+ | |
| Packaging | Tray | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | High Speed I/O Cage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,96 € | 1.785,60 € | |
| 4,44 € | 2.220,00 € | |
| 4,25 € | 4.250,00 € | |
| 4,13 € | 8.260,00 € |
Need more?