Reference Only
QUINT4-UPS/1AC/1AC/1KVA
UPS - Uninterruptible Power Supplies QUINT4-UPS/1AC/1AC/1KVA
Datasheet
QUINT4-UPS/1AC/1AC/1KVA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 1 kVA | |
| Output Voltage | 100 V, 110 V, 120 V, 130 V, 200 V, 210 V, 220 V, 230 V, 240 V | |
| Mounting Style | DIN Rail | |
| Input Voltage | 120 VAC, 230 VAC | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407018 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?