Reference Only
QW900
Antennas WHIP, QW, 1/4,896-97 0MHz.
Datasheet
QW900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 896 MHz | |
| Maximum Frequency | 970 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | Unity | |
| Number of Bands | 1 Band | |
| Mounting Style | Magnetic Mount | |
| Center Frequency | 855 MHz | |
| Application | Mobile Antennas | |
| Length | 3 in | |
| Series | QW | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8529109100 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,90 € | 1.308,00 € | |
| 10,50 € | 2.625,00 € | |
| 10,23 € | 5.115,00 € | |
| 10,09 € | 10.090,00 € |
Need more?