
QWB760
Antennas WHIP, QW, 1/4,760-87 0MHz.
Datasheet
QWB760 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Minimum Frequency | 760 MHz | |
| Maximum Frequency | 870 MHz | |
| Mechanical Style | Whip | |
| Number of Bands | 1 Band | |
| Series | QW | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8529109100 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,30 € | 1.116,00 € | |
| 8,93 € | 2.232,50 € | |
| 8,67 € | 4.335,00 € | |
| 8,58 € | 8.580,00 € |
Need more?