Reference Only
QWFT120
Antennas WHIP,QW,1/4,118-970M HZ.
Datasheet
QWFT120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Minimum Frequency | 118 MHz | |
| Maximum Frequency | 970 MHz | |
| Mechanical Style | Whip | |
| Series | QW | |
| Subcategory | Antennas | |
| Part # Aliases | QWFT120-L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,54 € | 1.264,80 € | |
| 10,03 € | 2.507,50 € | |
| 9,66 € | 4.830,00 € | |
| 9,36 € | 9.360,00 € |
Need more?