Reference Only
R-075-SC
Contact Probes Receptacle Solder Cu 300122-016-1102.
Datasheet
R-075-SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Receptacle | |
| Tip Style | Flat | |
| Length | 29.72 mm | |
| Current Rating | 3 A | |
| Spring Force | 2.7 oz | |
| Travel | 0.17 mm | |
| Series | R | |
| Min Centers | 1.91 mm | |
| Product Type | Contact Probes | |
| Resistance | 25 mOhms | |
| Spring Material | Music Wire | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 300122-016-1102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,457 € | 2.285,00 € |
Need more?
Available Regional Inventory
660 available now at tti.com