Reference Only
R-5-WW-429
Contact Probes WIRE WRAP .187 CENTER 5 SERIES.
Datasheet
R-5-WW-429 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Receptacle | |
| Tip Style | Flat | |
| Length | 43.79 mm | |
| Current Rating | 5 A | |
| Travel | 4.32 mm | |
| Series | R | |
| Min Centers | 4.75 mm | |
| Product Type | Contact Probes | |
| Resistance | 8 mOhms | |
| Spring Material | Stainless Steel | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 100065-109 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?