Reference Only
R-6275-1
Board Mount Temperature Sensors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Temperature Sensors | |
| Accuracy | +/- 0.06 % | |
| Minimum Operating Temperature | - 200 C | |
| Maximum Operating Temperature | + 600 C | |
| Mounting Style | Through Hole | |
| Operating Supply Current | 300 uA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | RTD Modules | |
| Resistance | 1 mOhms | |
| Subcategory | Sensors | |
| Part # Aliases | 100629 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |