Reference Only
R100X150V1M2
New Product
Wire Labels & Markers .
Datasheet
R100X150V1M2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Label Cassette | |
| Material | Polymer | |
| Color | White | |
| Length | 38.1 mm | |
| Width | 25.4 mm | |
| Series | MP500 | |
| Maximum Temperature | + 65.6 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443992550 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,92 € | 81,92 € | |
| 76,15 € | 761,50 € | |
| 73,97 € | 1.849,25 € | |
| 72,36 € | 3.618,00 € | |
| 70,78 € | 7.078,00 € |
Need more?