
R107064920W
Obsolete
RF Adapters - In Series IMP H3 SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMT | |
| Side 1 Polarity | Normal | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Shell Plating | Gold over Nickel | |
| Contact Plating | Gold | |
| Body Material | Beryllium Copper | |
| Contact Material | Beryllium Copper | |
| Insulator Material | Polyether Ether Ketone (PEEK) | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | R107 | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 7439-92-1 (Pb) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?