Reference Only
R10S-E1P2-J1.0K
Industrial Relays DPDT 3A 1KOhm Socket GEN PURPOSE RELAY
Datasheet
R10S-E1P2-J1.0K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Power Relays | |
| Contact Termination | Quick Connect Terminal | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 3 A | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1 kOhms | |
| Switching Voltage | 120 VAC | |
| Contact Material | Silver (Ag) | |
| Series | R10 | |
| Length | 29.6 mm | |
| Width | 18.7 mm | |
| Height | 30.2 mm | |
| Enclosure Type | Dust Cover | |
| Power Consumption | 20 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 6-1393769-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?