Reference Only
R11-2-15.0A-R121EV
Circuit Breakers .
Datasheet
R11-2-15.0A-R121EV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | Snapak | |
| Product | Thermal Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 15 A | |
| Number of Poles | 1 Pole | |
| Actuator | Rocker | |
| Height | 17.27 mm | |
| Length | 39.62 mm | |
| Mounting Style | Snap-In | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connector | |
| Tradename | AIRPAX | |
| Width | 37.21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,10 € | 90,30 € | |
| 28,32 € | 141,60 € | |
| 27,45 € | 686,25 € | |
| 26,08 € | 1.304,00 € | |
| 24,93 € | 2.493,00 € | |
| 24,08 € | 6.020,00 € |
Need more?