Reference Only
R11-62-2.75A-B162EH
Circuit Breakers .
Datasheet
R11-62-2.75A-B162EH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | Snapak | |
| Product | Thermal Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 2.75 A | |
| Number of Poles | 1 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Illuminated | |
| Height | 39.62 mm | |
| Length | 39.57 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Hydraulic Magnetic Circuit Protectors | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Tradename | AIRPAX | |
| Width | 19.56 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,19 € | 102,57 € | |
| 32,14 € | 160,70 € | |
| 31,17 € | 779,25 € | |
| 29,57 € | 1.478,50 € | |
| 28,32 € | 2.832,00 € | |
| 27,35 € | 6.837,50 € |
Need more?