Reference Only
R112186000W
RF Connectors / Coaxial Connectors SMC / RIGHT ANGLE PLUG CRIMP TYPE CABLE 2.6/50+75 S.
Datasheet
R112186000W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMC | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 10 GHz | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-179, 187, 188, 316, KX22A | |
| Packaging | Bulk | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Screw On | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | R112 | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 335 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,29 € | 507,25 € | |
| 19,32 € | 966,00 € | |
| 18,67 € | 1.867,00 € | |
| 17,64 € | 4.410,00 € | |
| 17,13 € | 8.565,00 € |
Need more?