Reference Only
R113416000
RF Adapters - In Series MCX / STRAIGHT JACK RECEPTACLE FOR PCB PRESS-FIT LEGS.
Datasheet
R113416000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | MCX | |
| Side 1 Gender | Jack | |
| Side 2 Gender | Jack | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Body Style | Straight | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Bulk | |
| Product Type | RF Adapters - In Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,38 € | 1.538,00 € | |
| 14,78 € | 2.956,00 € | |
| 14,43 € | 7.215,00 € |
Need more?