Reference Only
R113A083000W
RF Connectors / Coaxial Connectors STRG PLGS FULL CRIMP FOR FLEXIBLE CABLES.
Datasheet
R113A083000W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | MCX | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Cable Type | RG-316 | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Coupling Mechanism | Slide On | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | R113 | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 335 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 234 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,65 € | 386,10 € | |
| 1,50 € | 375,00 € | |
| 1,38 € | 690,00 € | |
| 1,18 € | 1.180,00 € | |
| 1,10 € | 2.750,00 € | |
| 1,04 € | 5.200,00 € |
Need more?