Reference Only
R123315000
RF Connectors / Coaxial Connectors QMA / STRAIGHT BULKHEAD JACK CRIMP TYPE CABLE 5/50 DTR.
Datasheet
R123315000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | QMA | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Cable Type | RG-142, 223, 400, KX23 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,39 € | 1.839,00 € | |
| 17,76 € | 3.552,00 € | |
| 17,34 € | 8.670,00 € |
Need more?