Reference Only
R126052500
RF Connectors / Coaxial Connectors SMA Male Connector Beryllium Copper version Gold plated ,Copper underplate.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Plugs | |
| RF Series | SMA | |
| Gender | Pin (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | KS1, RG-405/U | |
| Body Finish | Gold over Copper | |
| Body Style | Straight | |
| Contact Plating | Gold | |
| Coupling Mechanism | Threaded | |
| Mounting Method | Cable | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Part # Aliases | ESCC340200101B101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,27 € | 1.212,70 € | |
| 116,92 € | 2.923,00 € | |
| 116,09 € | 5.804,50 € |
Need more?