
R161805410W
RF Connector Accessories N / MALE DUST CAP WITH CORD.
Datasheet
R161805410W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | N | |
| Body Finish | Copper, Tin, Zinc | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,46 € | 961,50 € | |
| 37,24 € | 1.862,00 € | |
| 35,95 € | 3.595,00 € | |
| 34,90 € | 8.725,00 € |
Need more?