
R164336000
RF Connectors / Coaxial Connectors QN(F) .141, 50P STR JCK SOLDER.
Datasheet
R164336000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | QN | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Cable Type | RG-402, Belden YQ43858, HC80000-3, KS 2 | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Coupling Mechanism | Lock On | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,32 € | 566,00 € | |
| 10,90 € | 1.090,00 € | |
| 10,17 € | 2.542,50 € | |
| 9,95 € | 4.975,00 € | |
| 9,45 € | 9.450,00 € |
Need more?