
R164418000W
RF Connectors / Coaxial Connectors QN / 17.5 mm SQUARE FLANGE RECEPTACLE.
Datasheet
R164418000W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | QN | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Orientation | Straight | |
| Polarity | Standard | |
| Packaging | Bulk | |
| Body Finish | Copper-Tin-Zinc Alloy | |
| Body Material | Brass | |
| Body Style | Flange | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | R164 | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,64 € | 441,00 € | |
| 16,80 € | 840,00 € | |
| 16,24 € | 1.624,00 € | |
| 15,34 € | 3.835,00 € | |
| 14,89 € | 7.445,00 € |
Need more?