Reference Only
R166218000
RF Connectors / Coaxial Connectors C / STRAIGHT JACK CLAMP TYPE CABLE 10+11/50.
Datasheet
R166218000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | C Type | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 11 GHz | |
| Termination Style | Clamp | |
| Orientation | Straight | |
| Cable Type | RG-165, 213, 214, 225, KX13, KX4 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Coupling Mechanism | Bayonet | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 241,84 € | 2.418,40 € | |
| 233,61 € | 5.840,25 € |
Need more?