Reference Only
R180805007
RF Connector Accessories NEX10 / METAL PROTECTIVE CAP.
Datasheet
R180805007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Protective Cap | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Bulk | |
| Product Type | RF Connector Accessories | |
| Subcategory | RF Interconnects | |
| Tradename | NEX10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,70 € | 1.170,00 € | |
| 11,10 € | 2.220,00 € | |
| 10,77 € | 5.385,00 € | |
| 10,31 € | 10.310,00 € |
Need more?