Reference Only
R185010000
RF Connectors / Coaxial Connectors 7-16 / STRAIGHT PLUG CLAMP TYPE CABLE 10 +11/50.
Datasheet
R185010000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | 7/16 | |
| Gender | Plug (Pin) | |
| Maximum Frequency | 7.5 GHz | |
| Termination Style | Clamp | |
| Orientation | Straight | |
| Cable Type | RG-213, 214, 225, 393, KX13, KX4 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Screw On | |
| Contact Plating | Silver | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,75 € | 395,00 € | |
| 18,81 € | 1.128,60 € | |
| 18,17 € | 1.817,00 € | |
| 17,17 € | 4.464,20 € | |
| 16,67 € | 8.335,00 € |
Need more?