Reference Only
R185077000
RF Connectors / Coaxial Connectors 7-16 / STRAIGHT PLUG CRIMP TYPE CABLE 11/50 D.
Datasheet
R185077000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | 7/16 | |
| Gender | Plug (Pin) | |
| Maximum Frequency | 7.5 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Cable Type | RG-214, 225, KX13 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Screw On | |
| Contact Plating | Silver | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,73 € | 434,60 € | |
| 21,03 € | 1.261,80 € | |
| 20,33 € | 2.033,00 € | |
| 19,20 € | 4.992,00 € | |
| 18,64 € | 9.320,00 € |
Need more?