
R185705000W
RF Adapters - In Series AD STG 7/16(F) - 7/16(F).
Datasheet
R185705000W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | 7/16 | |
| Side 1 Gender | Female | |
| Side 2 Gender | Female | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 7.5 GHz | |
| Body Style | Bulkhead | |
| Contact Plating | Silver | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 0 Hz to 7.5 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Minimum Frequency | 0 Hz | |
| Mounting Style | Bulkhead | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | 7/16 | |
| Side 2 RF Series | 7/16 | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,71 € | 887,10 € | |
| 87,91 € | 2.197,75 € | |
| 86,28 € | 4.314,00 € | |
| 83,73 € | 8.373,00 € |
Need more?