Reference Only
R191314730
RF Adapters - Between Series TNC 18 FEMALE - SMA FEMALE BULKHEAD PANEL AND INTERNAL SEAL STRAIGHT ADAPTER.
Datasheet
R191314730 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | TNC | |
| Maximum Frequency | 18 GHz | |
| Adapter Style | Straight | |
| Contact Plating | Gold | |
| Connector Type | SMA TNC | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 180,06 € | 900,30 € | |
| 180,06 € | 9.003,00 € |
Need more?