Reference Only
R191445000
RF Adapters - Between Series BNC MALE - UHF FEMALE STRAIGHT ADAPTER.
Datasheet
R191445000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | UHF | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 500 MHz | |
| Impedance | 50 Ohms | |
| Adapter Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Connector Type | BNC UHF | |
| Contact Material | Brass | |
| Insulator Material | Teflon | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,78 € | 583,90 € | |
| 102,57 € | 1.025,70 € | |
| 98,51 € | 2.462,75 € | |
| 95,95 € | 4.797,50 € | |
| 92,60 € | 9.260,00 € |
Need more?