Reference Only
R191857000
RF Adapters - Between Series SMA FEMALE - MOEBIUS MALE STRAIGHT ADAPTER.
Datasheet
R191857000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | MOEBIUS | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 6 GHz | |
| Series | SMA | |
| Adapter Style | Straight | |
| Tradename | Moebius | |
| Packaging | Bulk | |
| Connector Type | MOEBIUS SMA | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,71 € | 642,75 € | |
| 24,12 € | 1.206,00 € | |
| 24,06 € | 2.406,00 € | |
| 23,05 € | 5.762,50 € |
Need more?