Reference Only
R191907000
RF Adapters - Between Series 7-16 MALE - HN FEMALE STRAIGHT ADAPTER.
Datasheet
R191907000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | 7/16 | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | HN | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 3 GHz | |
| Adapter Style | Straight | |
| Contact Plating | Silver | |
| Connector Type | 7/16 HN | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 332,28 € | 3.322,80 € |
Need more?