Reference Only
R191996130W
RF Connectors / Coaxial Connectors SMP-MAX - SMP / FEMALE - FEMALE STRAIGHT ADAPTER 8.92MM.
Datasheet
R191996130W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMP-Max | |
| Packaging | Bulk | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,15 € | 151,50 € | |
| 14,47 € | 361,75 € | |
| 14,19 € | 709,50 € | |
| 13,20 € | 1.320,00 € | |
| 12,81 € | 3.202,50 € | |
| 12,63 € | 6.315,00 € |
Need more?