Reference Only
R199001703
RF Adapters - In Series COAXIPACK 2 / STRAIGHT MALE-MALE NON REMOVABLE ADAPTER INSERT.
Datasheet
R199001703 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | MCC2 | |
| Side 1 Gender | Plug (Male) | |
| Side 2 Gender | Plug (Male) | |
| Maximum Frequency | 6 GHz | |
| Shell Plating | Nickel | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 97,53 € | 9.753,00 € |
Need more?