Reference Only
R1G133-AA17-02
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 133x91mm Round, 24VDC, 360m3/h, Ball, IP20.
Datasheet
R1G133-AA17-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 212 CFM (6 m3/min) | |
| Bearing Type | Ball | |
| Noise | 63 dBA | |
| Speed | 3900 RPM | |
| Power Rating | 28 W | |
| Height | 133 mm | |
| Depth | 60 mm | |
| Width | 133 mm | |
| Termination Style | Wire Leads - 4 | |
| Series | R1G133 | |
| IP Rating | IP20 | |
| Product Type | Centrifugal Fans | |
| Size | 133 mm x 60 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VBS0133XULCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?