
R1G133-AB17-52
Blowers & Centrifugal Fans
Datasheet
R1G133-AB17-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 202 CFM (5.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 63 dBA | |
| Power Rating | 23 W | |
| Height | 133 mm | |
| Depth | 133 mm | |
| Width | 91 mm | |
| Series | R1G133 | |
| Product Type | Motorized Impellers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?