Reference Only
R1G133-AB75-20
Obsolete
Blowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 133mm, 12VDC, 160CFM
Datasheet
R1G133-AB75-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 212 CFM (6 m3/min) | |
| Noise | 63 dBA | |
| Speed | 3900 RPM | |
| Power Rating | 28 W | |
| Height | 133 mm | |
| Depth | 91 mm | |
| Width | 133 mm | |
| Termination Style | Wire Leads | |
| Series | R1G133 | |
| Product Type | Motorized Impellers | |
| Size | 133 mm x 133 mm x 91 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?