Reference Only
R1G175-AB41-02
Blowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 175mm Round, 48VDC, 330CFM, 34W, 65dBA.
Datasheet
R1G175-AB41-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 330 CFM (9.3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 65 dBA | |
| Power Rating | 34 W | |
| Height | 175 mm | |
| Depth | 62 mm | |
| Width | 175 mm | |
| Termination Style | Wire Leads - 4 | |
| Series | R1G175 | |
| IP Rating | IP22 | |
| Product Type | Centrifugal Fans | |
| Size | 175 mm x 62 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R1G 175-AB41-02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?