Reference Only
R1G225-AF07-52
Blowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 225mm Round, 24VDC, 663CFM, 100W, 67dBA.
Datasheet
R1G225-AF07-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 663 CFM (18.8 m3/min) | |
| Height | 225 mm | |
| Depth | 225 mm | |
| Width | 225 mm | |
| Termination Style | Wire Leads - 4 | |
| Series | R1G225 | |
| IP Rating | IP42 | |
| Product Type | Centrifugal Fans | |
| Size | 225 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 284,26 € | 2.842,60 € |
Need more?