Reference Only
R1G250-AQ37-52
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 250x89mm Round, 48VDC, 1200m3/h, Ball, IP42.
Datasheet
R1G250-AQ37-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 706 CFM (20 m3/min) | |
| Bearing Type | Ball | |
| Height | 250 mm | |
| Depth | 250 mm | |
| Width | 250 mm | |
| Termination Style | Wire Leads - 4 | |
| Series | R1G250 | |
| IP Rating | IP42 | |
| Product Type | Centrifugal Fans | |
| Size | 250 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VBS0250XUNES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 345,31 € | 3.453,10 € |
Need more?