Reference Only
R1G310-AD33-52
Blowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 310mm Round, 48VDC, 1124CFM, 90W, 64dBA.
Datasheet
R1G310-AD33-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 1124 CFM (31.8 m3/min) | |
| Bearing Type | Ball | |
| Height | 310 mm | |
| Depth | 310 mm | |
| Width | 310 mm | |
| Termination Style | Wire Leads - 4 | |
| Series | R1G310 | |
| IP Rating | IP42 | |
| Product Type | Centrifugal Fans | |
| Size | 310 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 520,69 € | 5.206,90 € |
Need more?