Reference Only
R201450701
RF Connectors / Coaxial Connectors SMPM / 2 HOLE FLANGE SHROUD SMOOTH BORE.
Datasheet
R201450701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | SMPM | |
| Gender | Jack (Socket) | |
| Orientation | Straight | |
| Packaging | Reel | |
| Body Material | Stainless Steel | |
| Body Style | Flange | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,64 € | 1.864,00 € | |
| 18,37 € | 3.674,00 € | |
| 17,79 € | 8.895,00 € |
Need more?