Reference Only
R203073000
RF Connectors / Coaxial Connectors SSMB / STRAIGHT PLUG CRIMP OR SOLDER TYPE CABLE 2/50 S.
Datasheet
R203073000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMB | |
| Gender | Plug (Pin) | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Cable Type | RG-178, 196, KX21 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Coupling Mechanism | Slide On | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,06 € | 526,50 € | |
| 20,69 € | 1.034,50 € | |
| 20,46 € | 2.046,00 € | |
| 19,38 € | 4.845,00 € | |
| 19,20 € | 9.600,00 € |
Need more?