Reference Only
R218705020
RF Adapters - In Series SMPW FEMALE BULLET 5.08MM.
Datasheet
R218705020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMPW | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 100 GHz | |
| Contact Plating | Gold | |
| Body Material | Beryllium Copper | |
| Packaging | Bulk | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 0 Hz to 100 GHz | |
| Insulator Material | Polyether Ether Ketone (PEEK) | |
| Mating Cycles | 500 Cycle | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | SMPW | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 118,66 € | 11.866,00 € |
Need more?