Reference Only
R222645020
RF Connectors / Coaxial Connectors SMP / HERMETIC STRAIGHT MALE RECEPTACLE SOLDER TYPE - FULL DETENT.
Datasheet
R222645020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | RP-SMP | |
| Gender | Jack (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Reverse | |
| Mounting Style | Panel Mount | |
| Body Finish | Gold | |
| Body Material | Nickel-Iron-Cobalt Alloy | |
| Contact Material | Nickel-Iron-Cobalt Alloy | |
| Contact Plating | Gold | |
| Contact Type | Receptacle | |
| Coupling Mechanism | Slide On | |
| Description/Function | Hermetic Straight Male Receptacle | |
| Insulation Resistance | 5 GOhms | |
| Mating Cycles | 100 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 335 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,35 € | 3.635,00 € |
Need more?