
R222M06713
New Product
RF Connectors / Coaxial Connectors SMPMAX M SLD STR SMT TR1000.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connector | |
| Gender | Pin (Male) | |
| Impedance | 50 Ohms | |
| Termination Style | Solder | |
| Mounting Style | SMD/SMT | |
| Body Style | Straight | |
| Contact Termination | Solder | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,15 € | 1.150,00 € | |
| 1,07 € | 3.210,00 € | |
| 1,02 € | 5.100,00 € |
Need more?