Reference Only
R222M10000
RF Connectors / Coaxial Connectors SMP-MAX / THREAD-IN MALE RECEPTACLE SNAP TYPE WITH CYLINDRICAL CONTACT.
Datasheet
R222M10000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | SMP-Max | |
| Gender | Plug (Pin) | |
| Maximum Frequency | 6 GHz | |
| Orientation | Straight | |
| Body Material | Brass | |
| Contact Plating | Nickel | |
| Coupling Mechanism | Slide On | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,55 € | 555,00 € | |
| 4,97 € | 994,00 € | |
| 4,68 € | 2.340,00 € | |
| 4,09 € | 4.090,00 € | |
| 3,89 € | 7.780,00 € |
Need more?