Reference Only
R222M40060
RF Adapters - In Series SMP-MAX / STRAIGHT FEMALE-FEMALE ADAPTER 12.15MM.
Datasheet
R222M40060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMP | |
| Side 1 Gender | Female | |
| Side 2 Gender | Female | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 10 GHz | |
| Body Style | Straight | |
| Shell Plating | Bronze | |
| Contact Plating | Bronze | |
| Body Material | Beryllium Copper | |
| Product Type | RF Adapters - In Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,83 € | 783,00 € | |
| 7,65 € | 1.530,00 € | |
| 7,29 € | 3.645,00 € | |
| 6,83 € | 6.830,00 € |
Need more?