Reference Only
R223082000
RF Connectors / Coaxial Connectors MMBX / STRAIGHT PLUG CRIMP TYPE CABLE 2.6/50 S.
Datasheet
R223082000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | MMBX | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-316 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Contact Plating | Nickel | |
| Coupling Mechanism | Slide On | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,50 € | 650,00 € | |
| 5,87 € | 5.870,00 € |
Need more?