Reference Only
R280560002
Heat Shrink Cable Boots & End Caps ACCESSORY / GREEN SLEEVE PROTECTOR CABLE DIA 2.6 - PACK 10.
Datasheet
R280560002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Inside Diameter | 2.6 mm (0.102 in) | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,41 € | 141,00 € | |
| 1,11 € | 555,00 € | |
| 1,03 € | 1.030,00 € | |
| 0,99 € | 2.475,00 € | |
| 0,97 € | 4.850,00 € | |
| 0,97 € | 9.700,00 € |
Need more?